Broadcom HDSP-2133
| Manufacturer | |
| MPN | HDSP-2133 |
| LCSC Part # | C22456617 |
| Packaging | - |
| Customer # | |
| Key Attributes | Eight-Character 5.0-mm (0.2-in.) Glass/Ceramic Intelligent 5 × 7 Alphanumeric Displays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HDSP-2131 (yellow), HDSP-2179 (orange), HDSP-2132 (high efficiency red), and HDSP-2133 (green) are eight-digit, 5x7 dot matrix, alphanumeric displays. The 5.0–mm (0.2-in.) high characters are packaged in a standard 7.64·mm (0.30-in.) 32-pin DIP. The on-board CMOS IC can decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in an on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-213x and HDSP-2179 are designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional 8-bit data bus. These features make the HDSP-213x and HDSP-2179 ideally suited for applications where a hermetic, low power alphanumeric display is required.
Features
- Wide operating temperature range: -55℃ to +85℃
- Smart alphanumeric display – On-board CMOS IC Built-in RAM ASCII decoder – LED drive circuitry
- 128 ASCII character set
- 16 user-definable characters
- Programmable features:
- Individual character flashing
- Full display blinking
- Multilevel dimming and blanking
- Self-test
- Clear function
- Read/write capability
- Full TTL compatibility
- HDSP-2131, HDSP-2133, and HDSP-2179 are usable in night vision lighting applications
- Categorized for luminous intensity
- HDSP-2131 and HDSP-2133 are categorized for color
- Excellent ESD protection
- Wave solderable
- X-Y stackable
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.3258 | $ 120.33 |
| 30+ | $ 113.8834 | $ 3416.50 |
Standard Packaging10/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | Broadcom | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HDSP-2131 (yellow), HDSP-2179 (orange), HDSP-2132 (high efficiency red), and HDSP-2133 (green) are eight-digit, 5x7 dot matrix, alphanumeric displays. The 5.0–mm (0.2-in.) high characters are packaged in a standard 7.64·mm (0.30-in.) 32-pin DIP. The on-board CMOS IC can decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in an on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-213x and HDSP-2179 are designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional 8-bit data bus. These features make the HDSP-213x and HDSP-2179 ideally suited for applications where a hermetic, low power alphanumeric display is required.
Features
- Wide operating temperature range: -55℃ to +85℃
- Smart alphanumeric display – On-board CMOS IC Built-in RAM ASCII decoder – LED drive circuitry
- 128 ASCII character set
- 16 user-definable characters
- Programmable features:
- Individual character flashing
- Full display blinking
- Multilevel dimming and blanking
- Self-test
- Clear function
- Read/write capability
- Full TTL compatibility
- HDSP-2131, HDSP-2133, and HDSP-2179 are usable in night vision lighting applications
- Categorized for luminous intensity
- HDSP-2131 and HDSP-2133 are categorized for color
- Excellent ESD protection
- Wave solderable
- X-Y stackable
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Details |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |



