LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMAG5115A1CQDBZR product image
  • TMAG5115A1CQDBZR thumbnail 1
  • TMAG5115A1CQDBZR thumbnail 2
  • TMAG5115A1CQDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMAG5115A1CQDBZRRoHS

Manufacturer
MPN
TMAG5115A1CQDBZR
LCSC Part #
C22455387
Packaging
SOT-23-3
Customer #
Key Attributes
SOT-23-3 Switches (Solid State) RoHS
Datasheetpdf iconTI TMAG5115A1CQDBZR
In-Stock: 213
213 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4511$ 0.45
10+$ 0.4398$ 4.40
30+$ 0.4333$ 13.00
100+$ 0.4252$ 42.52
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerTI
PackagingSOT-23-3
Sample Frequency-
BHYS-
Operation Points1mT
Supply Current6mA
Release Points-1mT
Operating Temperature-40℃~+125℃
Output Current15mA
Voltage - Supply2.5V~26V
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMAG5115 is a high-performance Hall-effect latch sensor featuring fast propagation delay and low jitter. The device offers high sensitivity stability across temperature and provides integrated protection functions designed for high-speed rotation applications. The combination of low jitter and low propagation delay helps improve power efficiency and reduce parasitic system-level noise.

The device features an open-drain output stage with 15mA sink current capability. The TMAG5115 operates over a wide supply voltage range of 2.5V to 26V, suitable for a broad range of industrial and commercial applications. It incorporates internal protection against output short-circuit, overcurrent, and overtemperature conditions.

The TMAG5115 is available in an industry-standard SOT-23 package.

Features

AI Translation
  • High-speed digital bipolar latch Hall sensor
  • Low propagation delay: 5µs
  • Low jitter: 5µs
  • Bandwidth (BW): 60kHz
  • Wide supply voltage range: 2.5V to 26V, no external regulator required
  • Fast power-on time: 62.5µs
  • High-accuracy thresholds: ±3mT with max variation ±1mT; ±1mT with max variation ±0.7mT
  • Protection features: output short-circuit protection, output current limiting, over-temperature protection
  • Open-drain output (sink current 15mA)
  • Wide operating temperature range: –40°C to 125°C
  • Small package and compact footprint: surface-mount 3-pin SOT-23, dimensions 2.92mm × 2.37mm

Applications

AI Translation
  • Cordless power tools
  • Robotic vacuum cleaners
  • Computer fans
  • Valve and solenoid condition monitoring
  • Industrial BLDC motors