JSMSEMI MUR1640CTG
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MUR1640CTG |
| LCSC Part # | C22454688 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | Diode 400V 16A TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Flame-retardant epoxy molding compound
- Low power consumption, high efficiency
- Low forward voltage, high current capability
- High surge capacity
- Ultra-fast recovery time, high voltage
- Epitaxial die construction
In-Stock: 1,024
1,024 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4587 | $ 0.46 |
| 10+ | $ 0.3611 | $ 3.61 |
| 30+ | $ 0.3188 | $ 9.56 |
| 100+ | $ 0.2651 | $ 26.51 |
| 500+ | $ 0.2424 | $ 121.20 |
| 1,000+ | $ 0.2277 | $ 227.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Flame-retardant epoxy molding compound
- Low power consumption, high efficiency
- Low forward voltage, high current capability
- High surge capacity
- Ultra-fast recovery time, high voltage
- Epitaxial die construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

