TOSHIBA TLP2531TP1F
| Manufacturer | |
| MPN | TLP2531TP1F |
| LCSC Part # | C22454495 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Digital Logic Isolation Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-8P | |
| Output Current | 8mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.65V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 0V~12V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -25℃~+85℃ | |
| CMTI(kV/us) | 1.5kV/us | |
| Number of Channels | 2 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA TLP2530 and TLP2531 dual photocouplers consist of a pair of infrared emitting diode and integrated photodetector. This unit is 8 - lead DIP. Separate connection for the photodiode bias and output transistor collectors improve the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base - collector capacitance.
Features
AI Translation
- TTL compatible
- Switching speed: tpHL = 0.2 μs, tpLH = 0.3 μs (typ.) (RL = 1.9 kΩ)
- Guaranteed performance over temp: 0°C to 70°C
- Isolation voltage: 2500 Vrms (min)
- UL - recognized: UL1577, File No.E67349 cUL - recognized: CSA Component Acceptance Service No.5A File No.E67349
Applications
AI Translation
- Digital Logic Isolation
- Line Receiver
- Power Supply Control
- Switching Power Supply
- Industrial Inverter
In-Stock: 493
493 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8847 | $ 2.88 |
| 200+ | $ 1.1798 | $ 235.96 |
| 500+ | $ 1.1421 | $ 571.05 |
| 1,500+ | $ 1.1225 | $ 1683.75 |
Standard Packaging1500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-8P | |
| Output Current | 8mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.65V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 0V~12V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -25℃~+85℃ | |
| CMTI(kV/us) | 1.5kV/us | |
| Number of Channels | 2 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TOSHIBA TLP2530 and TLP2531 dual photocouplers consist of a pair of infrared emitting diode and integrated photodetector. This unit is 8 - lead DIP. Separate connection for the photodiode bias and output transistor collectors improve the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base - collector capacitance.
Features
AI Translation
- TTL compatible
- Switching speed: tpHL = 0.2 μs, tpLH = 0.3 μs (typ.) (RL = 1.9 kΩ)
- Guaranteed performance over temp: 0°C to 70°C
- Isolation voltage: 2500 Vrms (min)
- UL - recognized: UL1577, File No.E67349 cUL - recognized: CSA Component Acceptance Service No.5A File No.E67349
Applications
AI Translation
- Digital Logic Isolation
- Line Receiver
- Power Supply Control
- Switching Power Supply
- Industrial Inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

