3PEAK TPR6040F33-S3TR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPR6040F33-S3TR |
| LCSC Part # | C22453395 |
| Packaging | SOT-23G-3 |
| Customer # | |
| Key Attributes | 3.3V ±0.2% Fixed SOT-23G-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23G-3 | |
| Quiescent Current | - | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Output Current | - | |
| Noise - 1/10Hz to 10Hz | 66uVp-p | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 119uVrms | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 69
69 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2899 | $ 1.29 |
| 10+ | $ 1.0488 | $ 10.49 |
| 30+ | $ 0.9171 | $ 27.51 |
| 100+ | $ 0.7664 | $ 76.64 |
| 500+ | $ 0.6997 | $ 349.85 |
| 1,000+ | $ 0.6696 | $ 669.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23G-3 | |
| Quiescent Current | - | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Output Current | - | |
| Noise - 1/10Hz to 10Hz | 66uVp-p | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 119uVrms | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



