TI DS90UB971RHBRQ1
| Manufacturer | |
| Mfr. Part # | DS90UB971RHBRQ1 |
| LCSC Part # | C22451698 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | DS90UB971-Q1 FPD-LinkIV7.55-Gbps Serializer With CSI-2 Interface for 8MP+ Cameras, RADAR & Other Sensors |
| Description | 7.55Gbps 4 Serializer 1.8V VQFN-32-EP(5x5) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
354
354
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.0219 | $ 12.02 |
10+ | $ 10.2425 | $ 102.43 |
30+ | $ 9.1592 | $ 274.78 |
100+ | $ 8.2504 | $ 825.04 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$