TI DS90UH981RTDRQ1
| Manufacturer | |
| MPN | DS90UH981RTDRQ1 |
| LCSC Part # | C22451638 |
| Packaging | VQFN-64(9x9) |
| Customer # | |
| Key Attributes | DS90UH981-Q1 4K DSI to FPD-LinkIV Bridge Serializer With HDCP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | VQFN-64(9x9) | |
| Data Rate | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.3485 | $ 16.35 |
| 10+ | $ 16.1394 | $ 161.39 |
| 30+ | $ 15.7772 | $ 473.32 |
| 100+ | $ 15.4613 | $ 1546.13 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

