XBLW IRFR5305TRPBF(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | IRFR5305TRPBF(XBLW) |
| LCSC Part # | C22451446 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 20A TO-252-2L |
| Description | P-Channel 60V 20A 40W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,885
1,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.199 $ 0.1891 | $ 0.95 |
50+ | $ 0.1725 $ 0.1639 | $ 8.20 |
150+ | $ 0.1611 $ 0.1531 | $ 22.97 |
500+ | $ 0.1469 $ 0.1396 | $ 69.80 |
2,500+ | $ 0.1406 $ 0.1336 | $ 334.00 |
5,000+ | $ 0.1368 $ 0.1300 | $ 650.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$