XBLW AO3400(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | AO3400(XBLW) |
| LCSC Part # | C22451422 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 55mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 10nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3400 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = 30V, ID = 5.8A
- RDS(ON) < 28mΩ @ VGS = 10V
- RDS(ON) < 34mΩ @ VGS = 4.5V
Applications
AI Translation
- PWM applications
- Load switch
- Power management
In-Stock: 740
740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.037 | $ 0.74 |
| 200+ | $ 0.0288 | $ 5.76 |
| 600+ | $ 0.0243 | $ 14.58 |
| 3,000+ | $ 0.0216 | $ 64.80 |
| 9,000+ | $ 0.0192 | $ 172.80 |
| 21,000+ | $ 0.0179 | $ 375.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 55mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 10nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3400 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = 30V, ID = 5.8A
- RDS(ON) < 28mΩ @ VGS = 10V
- RDS(ON) < 34mΩ @ VGS = 4.5V
Applications
AI Translation
- PWM applications
- Load switch
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



