Sichainsemi S1D030120D
| Manufacturer |
Sichainsemi
Asian Brands |
| Mfr. Part # | S1D030120D |
| LCSC Part # | C22451358 |
| Package | TO-247-3L |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV TO-247-3L |
| Description | SiC Diode 1200V Through Hole TO-247-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Sichainsemi | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8198 $ 1.5469 | $ 1.55 |
10+ | $ 1.5349 $ 1.3047 | $ 13.05 |
30+ | $ 1.3855 $ 1.1777 | $ 35.33 |
90+ | $ 1.2034 $ 1.0229 | $ 92.06 |
510+ | $ 1.1209 $ 0.9528 | $ 485.93 |
990+ | $ 1.0866 $ 0.9237 | $ 914.46 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$