LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL TJC3C-10Y product image
  • TJC3C-10Y thumbnail 1
  • TJC3C-10Y thumbnail 2
  • TJC3C-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3C-10YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3C-10Y
LCSC Part #
C22451234
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3C-10Y
Custom CablesMOQ 1pc
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0933$ 0.0560$ 0.28
50+$ 0.0737$ 0.0443$ 2.22
150+$ 0.064$ 0.0384$ 5.76
1,000+$ 0.0567$ 0.0341$ 34.10
2,000+$ 0.0508$ 0.0305$ 61.00
5,000+$ 0.0479$ 0.0288$ 144.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row10
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.