LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL TJC3C-8Y product image
  • TJC3C-8Y thumbnail 1
  • TJC3C-8Y thumbnail 2
  • TJC3C-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3C-8YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3C-8Y
LCSC Part #
C22451232
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3C-8Y
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0746$ 0.0448$ 0.45
100+$ 0.059$ 0.0354$ 3.54
300+$ 0.0512$ 0.0308$ 9.24
1,000+$ 0.0453$ 0.0272$ 27.20
5,000+$ 0.0407$ 0.0245$ 122.50
10,000+$ 0.0383$ 0.0230$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x8P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row8
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.