LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DLL TJC3C-4Y product image
  • TJC3C-4Y thumbnail 1
  • TJC3C-4Y thumbnail 2
  • TJC3C-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3C-4YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3C-4Y
LCSC Part #
C22451228
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3C-4Y
Custom CablesMOQ 1pc
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.0317$ 0.63
200+$ 0.0279$ 0.0252$ 5.04
600+$ 0.0242$ 0.0218$ 13.08
2,000+$ 0.0214$ 0.0193$ 38.60
10,000+$ 0.0192$ 0.0173$ 173.00
20,000+$ 0.0181$ 0.0163$ 326.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.