LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL 2510-9YB product image
  • 2510-9YB thumbnail 1
  • 2510-9YB thumbnail 2
  • 2510-9YB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2510-9YBRoHS

Manufacturer
DLLAsian Brands
MPN
2510-9YB
LCSC Part #
C22451188
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.54mm SINGLE ROW
Datasheetpdf iconDLL 2510-9YB
Custom CablesMOQ 1pc
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0653$ 0.0327$ 0.33
100+$ 0.0517$ 0.0259$ 2.59
300+$ 0.0448$ 0.0224$ 6.72
1,000+$ 0.0397$ 0.0199$ 19.90
5,000+$ 0.0356$ 0.0178$ 89.00
10,000+$ 0.0335$ 0.0168$ 168.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x9P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row9
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.