LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL 2510-3YB product image
  • 2510-3YB thumbnail 1
  • 2510-3YB thumbnail 2
  • 2510-3YB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2510-3YBRoHS

Manufacturer
DLLAsian Brands
MPN
2510-3YB
LCSC Part #
C22451182
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Datasheetpdf iconDLL 2510-3YB
Custom CablesMOQ 1pc
In-Stock: 1,740
1,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0237$ 0.0119$ 0.24
200+$ 0.0185$ 0.0093$ 1.86
600+$ 0.0156$ 0.0078$ 4.68
2,000+$ 0.0138$ 0.0069$ 13.80
10,000+$ 0.0123$ 0.0062$ 62.00
20,000+$ 0.0115$ 0.0058$ 116.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row3
ColorWhite
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.