LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL 2510-18Y product image
  • 2510-18Y thumbnail 1
  • 2510-18Y thumbnail 2
  • 2510-18Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2510-18YRoHS

Manufacturer
DLLAsian Brands
MPN
2510-18Y
LCSC Part #
C22451119
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 18POS 2.54mm SINGLE ROW
Datasheetpdf iconDLL 2510-18Y
Custom CablesMOQ 1pc
In-Stock: 1,895
1,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1343$ 0.0672$ 0.34
50+$ 0.1062$ 0.0531$ 2.66
150+$ 0.0921$ 0.0461$ 6.92
500+$ 0.0816$ 0.0408$ 20.40
2,500+$ 0.0731$ 0.0366$ 91.50
5,000+$ 0.0689$ 0.0345$ 172.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x18P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row18
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.