LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL 2510-7Y product image
  • 2510-7Y thumbnail 1
  • 2510-7Y thumbnail 2
  • 2510-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2510-7YRoHS

Manufacturer
DLLAsian Brands
MPN
2510-7Y
LCSC Part #
C22451108
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.54mm SINGLE ROW
Datasheetpdf iconDLL 2510-7Y
Custom CablesMOQ 1pc
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0526$ 0.0263$ 0.26
100+$ 0.0419$ 0.0210$ 2.10
300+$ 0.0366$ 0.0183$ 5.49
1,000+$ 0.0326$ 0.0163$ 16.30
5,000+$ 0.0294$ 0.0147$ 73.50
10,000+$ 0.0278$ 0.0139$ 139.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x7P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row7
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.