LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL 2510-5Y product image
  • 2510-5Y thumbnail 1
  • 2510-5Y thumbnail 2
  • 2510-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2510-5YRoHS

Manufacturer
DLLAsian Brands
MPN
2510-5Y
LCSC Part #
C22451106
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW
Datasheetpdf iconDLL 2510-5Y
Custom CablesMOQ 1pc
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.0187$ 0.37
200+$ 0.0295$ 0.0148$ 2.96
1,000+$ 0.0256$ 0.0128$ 12.80
2,000+$ 0.0227$ 0.0114$ 22.80
10,000+$ 0.0204$ 0.0102$ 102.00
20,000+$ 0.0192$ 0.0096$ 192.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.