LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMG3522R030QRQSTQ1 product image
  • LMG3522R030QRQSTQ1 thumbnail 1
  • LMG3522R030QRQSTQ1 thumbnail 2
  • LMG3522R030QRQSTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMG3522R030QRQSTQ1RoHS

Manufacturer
MPN
LMG3522R030QRQSTQ1
LCSC Part #
C22450808
Packaging
VQFN-52
Customer #
Key Attributes
650V 55A 35mΩ N-Channel 1 N-channel VQFN-52 Power Driver Modules RoHS
Datasheetpdf iconTI LMG3522R030QRQSTQ1
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 39.0707$ 39.07
30+$ 37.3734$ 1121.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerTI
PackagingVQFN-52
Drain to Source Voltage650V
Current - Continuous Drain(Id)55A
RDS(on)35mΩ
Operating Temperature --40℃~+150℃
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation-
TypeN-Channel
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

LMG3522R030-Q1 GaN FET integrates driver and protection features for switch-mode power converters, enabling designers to achieve new levels of power density and efficiency. The LMG3522R030-Q1 integrates a silicon driver capable of switching speeds up to 150V/ns. Compared to discrete silicon gate drivers, TI's integrated precision gate bias delivers higher switching SOA. This integration, combined with TI's low-inductance package, achieves clean switching with minimal ringing in hard-switching power topologies. Adjustable gate drive strength allows slew rate control from 20V/ns to 150V/ns, enabling active EMI control and optimized switching performance. Advanced power management features include digital temperature reporting and fault detection. GaN FET temperature is reported via a variable duty cycle PWM output, simplifying device load management. Reported faults include over-temperature, over-current, and UVLO monitoring.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
    • Temperature Grade 1: ambient temperature (TA) from -40°C to +125°C
    • Junction temperature (TJ) from -40°C to +150°C
  • 650V GaN-on-Si FET with integrated gate driver
    • Integrated high-precision gate bias voltage
    • 200V/ns FET turn-off capability
    • 2MHz switching frequency
    • 20V/ns to 150V/ns slew rate for optimized switching performance and reduced EMI
    • Operating supply voltage range: 7.5V to 18V
  • Robust protection features
    • Cycle-by-cycle overcurrent and latched short-circuit protection with response time <100ns
    • 720V surge withstand capability during hard switching
    • Self-protection via internal over-temperature and UVLO monitoring
  • Advanced power management
    • Digital temperature PWM output
    • Top-cooled 12mm×12mm VQFN package with separated electrical and thermal paths for minimum power loop inductance

Applications

AI Translation
  • Switching mode power supply converters
  • Commercial network and server power supplies
  • Commercial telecom rectifiers
  • On-board charger (OBC) and wireless charger DC/DC converters