TI LM74703QDDFRQ1
| Manufacturer | |
| Mfr. Part # | LM74703QDDFRQ1 |
| LCSC Part # | C22450804 |
| Package | TSOT-23-8 |
| Customer # | |
| Key Attributes | Automotive-grade ideal diode controller with external FET health indication |
| Description | 20mV 11mA 65V 2.37A TSOT-23-8 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Package | TSOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
99
99
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8591 | $ 1.86 |
10+ | $ 1.5774 | $ 15.77 |
30+ | $ 1.4019 | $ 42.06 |
100+ | $ 1.2217 | $ 122.17 |
500+ | $ 1.1396 | $ 569.80 |
1,000+ | $ 1.1042 | $ 1104.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$