Dolphin 3002 PROX2
| Manufacturer | |
| MPN | 3002 PROX2 |
| LCSC Part # | C22449541 |
| Packaging | - |
| Customer # | |
| Key Attributes | Vacuums RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cleaning & Janitorial/Vacuums | |
| Manufacturer | Dolphin | |
| Packaging | - | |
| Motor power | 24v,max180w | |
| Host weight | 13kg | |
| Packaging size | 60*50*50cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cleaning & Janitorial/Vacuums | |
| Manufacturer | Dolphin | |
| Packaging | - | |
| Motor power | 24v,max180w | |
| Host weight | 13kg | |
| Packaging size | 60*50*50cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

