LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C8V2 product image
  • BZT52C8V2 thumbnail 1
  • BZT52C8V2 thumbnail 2
  • BZT52C8V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52C8V2RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C8V2
LCSC Part #
C22449094
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconBLUE ROCKET BZT52C8V2
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.89
500+$ 0.0138$ 6.90
3,000+$ 0.0116$ 34.80
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)700nA@6.2V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW power dissipation
  • Medium current
  • Auto-insertion assembly
  • Halogen-free product

Applications

AI Translation
  • 2.4V - 39V wide-range voltage regulation circuit