LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YUEN FUNG TW1-0-102-D04A0-M00-A-WP product image
  • TW1-0-102-D04A0-M00-A-WP thumbnail 1
  • TW1-0-102-D04A0-M00-A-WP thumbnail 2
  • TW1-0-102-D04A0-M00-A-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YUEN FUNG TW1-0-102-D04A0-M00-A-WPRoHS

Manufacturer
YUEN FUNGAsian Brands
MPN
TW1-0-102-D04A0-M00-A-WP
LCSC Part #
C22448962
Packaging
Through Hole-3P,29x15.8mm
Customer #
Key Attributes
125V SPDT Through Hole 40,000 cycles 15A Through Hole-3P,29x15.8mm Toggle Switches RoHS
Datasheetpdf iconYUEN FUNG TW1-0-102-D04A0-M00-A-WP
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6893$ 5.69
10+$ 4.8882$ 48.88
30+$ 4.4009$ 132.03
100+$ 3.9905$ 399.05
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
PackagingThrough Hole-3P,29x15.8mm
Actuator TypeCylinder Lever
Width15.8mm
Voltage Rating (AC)125V
Operating Temperature-30℃~+85℃
CircuitSPDT
Switch Height46.3mm
Mounting TypeThrough Hole
Termination StylePC Pin
Life40,000 cycles
Current Rating15A
Length29mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece