LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YUEN FUNG TW1-0-103-A00A0-M00-A-WP product image
  • TW1-0-103-A00A0-M00-A-WP thumbnail 1
  • TW1-0-103-A00A0-M00-A-WP thumbnail 2
  • TW1-0-103-A00A0-M00-A-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YUEN FUNG TW1-0-103-A00A0-M00-A-WPRoHS

Manufacturer
YUEN FUNGAsian Brands
MPN
TW1-0-103-A00A0-M00-A-WP
LCSC Part #
C22448961
Packaging
Through Hole,28.7x15.7mm
Customer #
Key Attributes
250V SPDT Through Hole 100,000 cycles 15A Through Hole,28.7x15.7mm Toggle Switches RoHS
Datasheetpdf iconYUEN FUNG TW1-0-103-A00A0-M00-A-WP
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3038$ 6.30
10+$ 5.4177$ 54.18
30+$ 4.8761$ 146.28
100+$ 4.4226$ 442.26
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
PackagingThrough Hole,28.7x15.7mm
Actuator TypeCylinder Lever
Voltage Rating (AC)250V
Width15.7mm
Operating Temperature-30℃~+85℃
CircuitSPDT
Switch Height51.8mm
Mounting TypeThrough Hole
Termination StylePC Pin
Life100,000 cycles
Current Rating15A
Length28.7mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece