YUEN FUNG TW1-0-102-A00A0-M00-A-WP
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | TW1-0-102-A00A0-M00-A-WP |
| LCSC Part # | C22448960 |
| Packaging | Through Hole-3P,28.7x15.7mm |
| Customer # | |
| Key Attributes | 250V SPDT Through Hole 100,000 cycles 15A Through Hole-3P,28.7x15.7mm Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole-3P,28.7x15.7mm | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 250V | |
| Width | 15.7mm | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 51.8mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Current Rating | 15A | |
| Length | 28.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0832 | $ 6.08 |
| 10+ | $ 5.2266 | $ 52.27 |
| 30+ | $ 4.7056 | $ 141.17 |
| 100+ | $ 4.2668 | $ 426.68 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole-3P,28.7x15.7mm | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 250V | |
| Width | 15.7mm | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 51.8mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Current Rating | 15A | |
| Length | 28.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



