YUEN FUNG KN3(A)-103-L4P-M-RS
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | KN3(A)-103-L4P-M-RS |
| LCSC Part # | C22448953 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 125V SPDT Through Hole 40,000 cycles 15A Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 48.5mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Current Rating | 15A | |
| Length | 28mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1945 | $ 7.19 |
| 10+ | $ 6.1818 | $ 61.82 |
| 44+ | $ 5.5657 | $ 244.89 |
| 88+ | $ 5.0472 | $ 444.15 |
Standard Packaging44/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 48.5mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Current Rating | 15A | |
| Length | 28mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



