LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YUEN FUNG KN3(A)-102-GP-M-RS product image
  • KN3(A)-102-GP-M-RS thumbnail 1
  • KN3(A)-102-GP-M-RS thumbnail 2
  • KN3(A)-102-GP-M-RS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YUEN FUNG KN3(A)-102-GP-M-RSRoHS

Manufacturer
YUEN FUNGAsian Brands
MPN
KN3(A)-102-GP-M-RS
LCSC Part #
C22448949
Packaging
Through Hole,28x16mm
Customer #
Key Attributes
125V SPDT Through Hole 40,000 cycles 15A Through Hole,28x16mm Toggle Switches RoHS
Datasheetpdf iconYUEN FUNG KN3(A)-102-GP-M-RS
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8077$ 2.81
10+$ 2.3762$ 23.76
44+$ 2.1062$ 92.67
88+$ 1.8286$ 160.92
484+$ 1.7034$ 824.45
1,012+$ 1.6506$ 1670.41
Standard Packaging44/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
PackagingThrough Hole,28x16mm
Actuator TypeCylinder Lever
Voltage Rating (AC)125V
Width16.1mm
Operating Temperature-30℃~+85℃
CircuitSPDT
Switch Height45mm
Mounting TypeThrough Hole
Termination StylePC Pin
Life40,000 cycles
Current Rating15A
Length28mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging44
Sales UnitPiece