YUEN FUNG MT-0-103-L001-D000-RS
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | MT-0-103-L001-D000-RS |
| LCSC Part # | C22448937 |
| Packaging | Through Hole-3P,13.1x8mm |
| Customer # | |
| Key Attributes | SPDT Through Hole 40,000 cycles Through Hole-3P,13.1x8mm Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole-3P,13.1x8mm | |
| Actuator Type | Cylinder Lever | |
| Width | 8mm | |
| Voltage Rating (AC) | 125V;250V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Length | 13.1mm | |
| Current Rating | 5A;2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 167
167 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5378 | $ 1.54 |
| 10+ | $ 1.2711 | $ 12.71 |
| 30+ | $ 1.1265 | $ 33.80 |
| 100+ | $ 0.961 | $ 96.10 |
| 500+ | $ 0.8871 | $ 443.55 |
| 1,000+ | $ 0.8533 | $ 853.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole-3P,13.1x8mm | |
| Actuator Type | Cylinder Lever | |
| Width | 8mm | |
| Voltage Rating (AC) | 125V;250V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Length | 13.1mm | |
| Current Rating | 5A;2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



