JNJOPTO JNJ-L-3535EW90-W45045C1-SLW-J4
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3535EW90-W45045C1-SLW-J4 |
| LCSC Part # | C22447945 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Forward Current | 350mA;1A | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V;3V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | 5300K~5750K;5750K~6350K;6350K~7050K | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 90° | |
| Illumination Color | White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Encapsulant: Colorless transparent silicone
- Package: 3535 EMC
- Emission Color: White - CCT 5300–5750K, 5750–6350K, 6350–7050K
- Viewing Angle: 90°
- ESD sensitive material
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision equipment, etc.
- Linear luminaires, etc.
In-Stock: 402
402 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5296 | $ 0.53 |
| 10+ | $ 0.4153 | $ 4.15 |
| 30+ | $ 0.367 | $ 11.01 |
| 100+ | $ 0.3059 | $ 30.59 |
| 500+ | $ 0.2801 | $ 140.05 |
| 1,000+ | $ 0.264 | $ 264.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Forward Current | 350mA;1A | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V;3V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | 5300K~5750K;5750K~6350K;6350K~7050K | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 90° | |
| Illumination Color | White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Encapsulant: Colorless transparent silicone
- Package: 3535 EMC
- Emission Color: White - CCT 5300–5750K, 5750–6350K, 6350–7050K
- Viewing Angle: 90°
- ESD sensitive material
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision equipment, etc.
- Linear luminaires, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



