JNJOPTO JNJ-L-3036FW30-R80W4500926N1-SLW-J2
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3036FW30-R80W4500926N1-SLW-J2 |
| LCSC Part # | C22447939 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Forward Current | 60mA;150mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V;3V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | 3700K~3950K | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision devices
- Linear luminaires
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.056 | $ 0.56 |
| 100+ | $ 0.0442 | $ 4.42 |
| 300+ | $ 0.0384 | $ 11.52 |
| 2,000+ | $ 0.034 | $ 68.00 |
| 4,000+ | $ 0.0305 | $ 122.00 |
| 10,000+ | $ 0.0287 | $ 287.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Forward Current | 60mA;150mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V;3V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | 3700K~3950K | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications, remote control devices
- Specialty lighting, display backlighting
- Security surveillance, night vision devices
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



