XUMAO MBRF10150CT
| Manufacturer | XUMAOAsian Brands |
| MPN | MBRF10150CT |
| LCSC Part # | C22447865 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky chip
- Surface mount applications
- Low forward voltage drop, low power dissipation, high efficiency
- UL flammability-rated plastic package material
- Molding compound meets UL 94 V-0 flammability rating, RoHS compliant
In-Stock: 985
985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2782$ 0.2365 | $ 1.18 |
| 50+ | $ 0.2204$ 0.1874 | $ 9.37 |
| 150+ | $ 0.1956$ 0.1663 | $ 24.95 |
| 500+ | $ 0.1647$ 0.1400 | $ 70.00 |
| 2,500+ | $ 0.1509$ 0.1283 | $ 320.75 |
| 5,000+ | $ 0.1427$ 0.1213 | $ 606.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky chip
- Surface mount applications
- Low forward voltage drop, low power dissipation, high efficiency
- UL flammability-rated plastic package material
- Molding compound meets UL 94 V-0 flammability rating, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



