XUMAO GBU1010
| Manufacturer | XUMAOAsian Brands |
| MPN | GBU1010 |
| LCSC Part # | C22447861 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 360A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bridge rectifier, reverse voltage 600 - 1000V, forward current 10A.
Features
AI Translation
- Glass passivated die
- High surge current capability
- Surface mount application
- Low power dissipation, high efficiency
- UL flammability rated plastic package material
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2609$ 0.2218 | $ 1.11 |
| 50+ | $ 0.2067$ 0.1757 | $ 8.79 |
| 150+ | $ 0.1834$ 0.1559 | $ 23.39 |
| 500+ | $ 0.1544$ 0.1313 | $ 65.65 |
| 2,500+ | $ 0.1415$ 0.1203 | $ 300.75 |
| 5,000+ | $ 0.1338$ 0.1138 | $ 569.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 360A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bridge rectifier, reverse voltage 600 - 1000V, forward current 10A.
Features
AI Translation
- Glass passivated die
- High surge current capability
- Surface mount application
- Low power dissipation, high efficiency
- UL flammability rated plastic package material
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



