YJYCOIN YWIF3225-560K
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YWIF3225-560K |
| LCSC Part # | C22447725 |
| Package | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH SMD,3.5x2.9mm |
| Description | 125mA 56uH ±10% 5.6Ω Wire-wound chip inductor SMD,3.5x2.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,3.5x2.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,975
1,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1274 | $ 0.64 |
50+ | $ 0.1007 | $ 5.04 |
150+ | $ 0.0874 | $ 13.11 |
500+ | $ 0.0774 | $ 38.70 |
2,500+ | $ 0.0694 | $ 173.50 |
5,000+ | $ 0.0654 | $ 327.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$