YJYCOIN YWIF2012-2R2K
| Manufacturer | YJYCOINAsian Brands |
| MPN | YWIF2012-2R2K |
| LCSC Part # | C22447711 |
| Packaging | SMD,2.4x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,2.4x1.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.4x1.7mm | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 170MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.5Ω | |
| Current - Saturation(Isat) | 350mA | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,730
4,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0657$ 0.0329 | $ 0.33 |
| 100+ | $ 0.052$ 0.0260 | $ 2.60 |
| 300+ | $ 0.0451$ 0.0226 | $ 6.78 |
| 1,000+ | $ 0.0399$ 0.0200 | $ 20.00 |
| 5,000+ | $ 0.0358$ 0.0179 | $ 89.50 |
| 10,000+ | $ 0.0337$ 0.0169 | $ 169.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,2.4x1.7mm | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 170MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.5Ω | |
| Current - Saturation(Isat) | 350mA | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



