XR XRT953B36-501MVSYL4
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT953B36-501MVSYL4 |
| LCSC Part # | C22447529 |
| Package | Through Hole-4P,11.5x6.5mm |
| Customer # | |
| Key Attributes | CMC 500uH 1.2A 2LN TH |
| Description | 500uH@1kHz 2 Through Hole-4P,11.5x6.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,11.5x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
365 
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2868 | $ 1.43 |
50+ | $ 0.2252 | $ 11.26 |
150+ | $ 0.1988 | $ 29.82 |
500+ | $ 0.1659 | $ 82.95 |
2,500+ | $ 0.1512 | $ 378.00 |
5,000+ | $ 0.1424 | $ 712.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$