XUNPU ZH150P4-157128200-111
| Manufacturer | XUNPUAsian Brands |
| MPN | ZH150P4-157128200-111 |
| LCSC Part # | C22447411 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XUNPU | |
| Packaging | - | |
| CopperContent | - | |
| NumberOfTerminals(PCS) | - | |
| colour | White, red, yellow, black | |
| NumberOfWires(PCS) | - | |
| ConnectorSystem | - | |
| NumberOfAdhesiveShells(PCS) | - | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 4P | |
| ProductUsage | - | |
| Conductor diameter | - | |
| Category | - | |
| ThreadLength | 20cm | |
| attachment | 1 plastic shell, 4 terminals | |
| WireDiameter | 0.9mm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| spacing | 1.5mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 4.0 | |
| specifications | - | |
| Tail processing | Tin plated | |
| Pin count | - | |
| Buckle | - | |
| WireDiameter(mm) | - | |
| Wiring Method | - | |
| WithstandVoltage | -;- | |
| Digit | - | |
| InsulationResistance | -;- | |
| RatedCurrent | - | |
| length | - | |
| RatedVoltage | - | |
| size | - | |
| material quality | - | |
| material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 760
760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1599 | $ 0.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


