XR XR5026T800MVL5
| Manufacturer | XRAsian Brands |
| MPN | XR5026T800MVL5 |
| LCSC Part # | C22447248 |
| Packaging | Through Hole,D=15mm |
| Customer # | |
| Key Attributes | FIXED IND 80uH 2.5A Through Hole,D=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=15mm | |
| Current Rating | 2.5A | |
| Wire Diameter | 0.5mm | |
| Inductance | 80uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 5A | |
| Type | Toroidal inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3364 | $ 1.68 |
| 50+ | $ 0.2641 | $ 13.21 |
| 150+ | $ 0.2332 | $ 34.98 |
| 500+ | $ 0.1946 | $ 97.30 |
| 2,500+ | $ 0.1774 | $ 443.50 |
| 5,000+ | $ 0.167 | $ 835.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



