COILMX MACM7060-400
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM7060-400 |
| LCSC Part # | C22447148 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 15A 70Ω SMD |
| Description | Common Mode Choke Surface Mount-4P 7x6mm 70Ω@100MHz 15A DCR 5mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
697 
697
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4827 | $ 0.48 |
10+ | $ 0.3874 | $ 3.87 |
30+ | $ 0.3462 | $ 10.39 |
100+ | $ 0.2954 | $ 29.54 |
500+ | $ 0.2715 | $ 135.75 |
1,500+ | $ 0.2573 | $ 385.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$