LUTE 0805L030/30ART
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0805L030/30ART |
| LCSC Part # | C22446874 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 300mA 0805 |
| Description | 30V 300mA 40A 900mA 180mΩ 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
13,045 
13,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1782 | $ 0.89 |
50+ | $ 0.1438 | $ 7.19 |
150+ | $ 0.1291 | $ 19.37 |
500+ | $ 0.1107 | $ 55.35 |
2,500+ | $ 0.1025 | $ 256.25 |
4,000+ | $ 0.0976 | $ 390.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$