CIMO CM4112-SOPTA
| Manufacturer |
CIMO
Asian Brands |
| Mfr. Part # | CM4112-SOPTA |
| LCSC Part # | C22446835 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual-channel chopper operational amplifier with zero temperature drift, high precision, low noise, and low input bias current |
| Description | 13.4uV Rail-to-Rail Output 117pA 0.88V/us 135dB 950uA 2MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | CIMO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
37
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5001 | $ 2.50 |
10+ | $ 2.1156 | $ 21.16 |
30+ | $ 1.8747 | $ 56.24 |
100+ | $ 1.629 | $ 162.90 |
500+ | $ 1.5173 | $ 758.65 |
1,000+ | $ 1.4694 | $ 1469.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$