LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B13S product image
  • BZT52B13S thumbnail 1
  • BZT52B13S thumbnail 2
  • BZT52B13S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B13SRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B13S
LCSC Part #
C22446824
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 13V 200mW SOD-323
Datasheetpdf iconSlkor BZT52B13S
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0204$ 0.41
200+$ 0.0159$ 3.18
600+$ 0.0135$ 8.10
3,000+$ 0.0117$ 35.10
9,000+$ 0.0104$ 93.60
21,000+$ 0.0097$ 203.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.26V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available