LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B3V0S product image
  • BZT52B3V0S thumbnail 1
  • BZT52B3V0S thumbnail 2
  • BZT52B3V0S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B3V0SRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B3V0S
LCSC Part #
C22446810
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-323
Datasheetpdf iconSlkor BZT52B3V0S
In-Stock: 3,960
3,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0194$ 0.39
200+$ 0.0149$ 2.98
600+$ 0.0124$ 7.44
3,000+$ 0.0109$ 32.70
9,000+$ 0.0096$ 86.40
21,000+$ 0.0089$ 186.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.94V~3.06V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available