Ceaiya CMPI0650-2R2M
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | CMPI0650-2R2M |
| LCSC Part # | C22446690 |
| Package | 2726 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2726 |
| Description | 9A 2.2uH 11A 12.5mΩ ±20% 2726 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | 2726 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.164 $ 0.1476 | $ 0.74 |
50+ | $ 0.1298 $ 0.1169 | $ 5.85 |
150+ | $ 0.1151 $ 0.1036 | $ 15.54 |
1,000+ | $ 0.0968 $ 0.0872 | $ 87.20 |
2,000+ | $ 0.0887 $ 0.0799 | $ 159.80 |
5,000+ | $ 0.0838 $ 0.0755 | $ 377.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$