TI UC1875J883B
| Manufacturer | |
| MPN | UC1875J883B |
| LCSC Part # | C22445581 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | 800kHz~1.2MHz 2A 10.75V~20V Half-Bridge 5V CDIP-20 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Output Current | 2A | |
| Voltage - Supply | 10.75V~20V | |
| Topology | Half-Bridge | |
| Features | Under-voltage lockout;Slope compensation;Hiccup current limiting;Soft-start;Under Voltage Protection;Over Current Protection | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 100% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 88.8864 | $ 88.89 |
| 20+ | $ 85.5947 | $ 1711.89 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Output Current | 2A | |
| Voltage - Supply | 10.75V~20V | |
| Topology | Half-Bridge | |
| Features | Under-voltage lockout;Slope compensation;Hiccup current limiting;Soft-start;Under Voltage Protection;Over Current Protection | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 100% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



