TI TMCS1123C2AQDVGR
| Manufacturer | |
| Mfr. Part # | TMCS1123C2AQDVGR |
| LCSC Part # | C22445471 |
| Package | SOIC-10 |
| Customer # | |
| Key Attributes | Precision 250kHz Hall-effect current sensor with enhanced isolation operating voltage, overcurrent detection, and ambient magnetic field suppression capabilities |
| Description | 3V~5.5V -4.6A~91.1A 50mV/A SOIC-10 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Package | SOIC-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0711 | $ 6.07 |
10+ | $ 5.9263 | $ 59.26 |
30+ | $ 5.8298 | $ 174.89 |
100+ | $ 5.7333 | $ 573.33 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$