TI OPA891DR
| Manufacturer | |
| MPN | OPA891DR |
| LCSC Part # | C22444686 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 180 MHz, 0.95 nV/√Hz, ultra-low THD operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 105V/us | |
| Input Offset Current(Ios) | 250nA | |
| Input offset current drift(Ios TC) | 200pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Output Current | 200mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 180MHz | |
| Input Voltage Noise Density | 950pV/√Hz@1kHz | |
| Dual Supply | -18V~-4.5V;4.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 9V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA891 and OPA2891 (OPAx891) are ultra-low voltage noise, high-speed voltage feedback amplifiers that are an excellent choice for applications requiring low voltage noise, including communications and imaging. The single-amplifier OPA891 and the dual-amplifier OPA2891 offer very good ac performance with 140-MHz bandwidth (G = 2), 105-V/μs slew rate, and 70-ns settling time (0.1%). The OPAx891 are unity-gain stable with 180-MHz bandwidth. These amplifiers have a high drive capability of 200 mA and draw only 7.5 mA supply current per channel. With –100 dBc of total harmonic distortion (THD) at f = 1 MHz and a very low noise of 0.95 nV/√Hz, the OPAx891 are designed for applications requiring low distortion and low noise such as buffering analog-to-digital converters.
Features
- Ultra-low 0.95 nV/√Hz voltage noise
- High Speed:
- 180-MHz unity gain bandwidth
- 140-MHz bandwidth [G = 2 (-1), -3 dB]
- 105-V/μs slew rate
- Very low distortion – THD = -91 dBc (f = 1 MHz, RL = 150 Ω)
- THD = -100 dBc (f = 1 MHz, RL = 1 kΩ)
- THD + N = -137 dBc (f = 1 kHz, BW = 80 kHz)
- Low 0.2–mV (typical) and 1-mV (max) input offset voltage at 25°C
- 200-mA output current drive (typical)
- Typical operation from ±4.5 V to ±18 V
- Offset nulling pins on the OPA891
Applications
- Low-noise, wide-band amplifier for industrial applications
- Voltage-controlled oscillators
- Active filters
- Video amplifiers
- Cable drivers
- Ultrasound Scanners
- Vector signal transceiver (VST)
- Professional audio mixer or control surface
- Professional microphones and wireless systems
- Professional speaker systems
- Professional audio amplifier
- Soundbar
- Turntable
- Professional video camera
- Guitar and other instrument amplifier
- Data acquisition (DAQ)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5177 | $ 3.52 |
| 10+ | $ 3.0731 | $ 30.73 |
| 30+ | $ 2.8092 | $ 84.28 |
| 100+ | $ 2.5422 | $ 254.22 |
| 500+ | $ 2.4184 | $ 1209.20 |
| 1,000+ | $ 2.363 | $ 2363.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 105V/us | |
| Input Offset Current(Ios) | 250nA | |
| Input offset current drift(Ios TC) | 200pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Output Current | 200mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 180MHz | |
| Input Voltage Noise Density | 950pV/√Hz@1kHz | |
| Dual Supply | -18V~-4.5V;4.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 9V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA891 and OPA2891 (OPAx891) are ultra-low voltage noise, high-speed voltage feedback amplifiers that are an excellent choice for applications requiring low voltage noise, including communications and imaging. The single-amplifier OPA891 and the dual-amplifier OPA2891 offer very good ac performance with 140-MHz bandwidth (G = 2), 105-V/μs slew rate, and 70-ns settling time (0.1%). The OPAx891 are unity-gain stable with 180-MHz bandwidth. These amplifiers have a high drive capability of 200 mA and draw only 7.5 mA supply current per channel. With –100 dBc of total harmonic distortion (THD) at f = 1 MHz and a very low noise of 0.95 nV/√Hz, the OPAx891 are designed for applications requiring low distortion and low noise such as buffering analog-to-digital converters.
Features
- Ultra-low 0.95 nV/√Hz voltage noise
- High Speed:
- 180-MHz unity gain bandwidth
- 140-MHz bandwidth [G = 2 (-1), -3 dB]
- 105-V/μs slew rate
- Very low distortion – THD = -91 dBc (f = 1 MHz, RL = 150 Ω)
- THD = -100 dBc (f = 1 MHz, RL = 1 kΩ)
- THD + N = -137 dBc (f = 1 kHz, BW = 80 kHz)
- Low 0.2–mV (typical) and 1-mV (max) input offset voltage at 25°C
- 200-mA output current drive (typical)
- Typical operation from ±4.5 V to ±18 V
- Offset nulling pins on the OPA891
Applications
- Low-noise, wide-band amplifier for industrial applications
- Voltage-controlled oscillators
- Active filters
- Video amplifiers
- Cable drivers
- Ultrasound Scanners
- Vector signal transceiver (VST)
- Professional audio mixer or control surface
- Professional microphones and wireless systems
- Professional speaker systems
- Professional audio amplifier
- Soundbar
- Turntable
- Professional video camera
- Guitar and other instrument amplifier
- Data acquisition (DAQ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



