TE Connectivity CONMHF1-SMD-G-T
| Manufacturer | |
| MPN | CONMHF1-SMD-G-T |
| LCSC Part # | C22442695 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6GHz Male Pin Board Side -40℃~+90℃ SMD Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Male Pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+90℃ | |
| Rated Voltage (Max) | 60V | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,512
7,512 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6057$ 0.4543 | $ 0.45 |
| 10+ | $ 0.489$ 0.3668 | $ 3.67 |
| 30+ | $ 0.4395$ 0.3297 | $ 9.89 |
| 100+ | $ 0.3772$ 0.2829 | $ 28.29 |
| 500+ | $ 0.3484$ 0.2613 | $ 130.65 |
| 1,000+ | $ 0.3324$ 0.2493 | $ 249.30 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Male Pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+90℃ | |
| Rated Voltage (Max) | 60V | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



