LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1015QNKSRQ1 product image
  • ADS1015QNKSRQ1 thumbnail 1
  • ADS1015QNKSRQ1 thumbnail 2
  • ADS1015QNKSRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1015QNKSRQ1RoHS

Manufacturer
MPN
ADS1015QNKSRQ1
LCSC Part #
C22441774
Packaging
UQFN-10(1.6x2)
Customer #
Key Attributes
Automotive-grade, low-power 3.3 kSPS, 12-bit ADC with internal reference, oscillator, and programmable comparator, and I2C compatible
Datasheetpdf iconTI ADS1015QNKSRQ1
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0165$ 4.02
10+$ 3.4067$ 34.07
30+$ 3.0441$ 91.32
100+$ 2.6782$ 267.82
500+$ 2.5091$ 1254.55
1,000+$ 2.4327$ 2432.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingUQFN-10(1.6x2)
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)500nA
Voltage - Supply2V~5.5V
Number of Channels2
Integral non - linearity0.5LSB
Clock/OscillatorBuilt-in
Clock Frequency1MHz
FeaturesMultiplexers;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)12;3.3kHz
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece