LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO ACS37010LLZATR-030B5 product image
  • ACS37010LLZATR-030B5 thumbnail 1
  • ACS37010LLZATR-030B5 thumbnail 2
  • ACS37010LLZATR-030B5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALLEGRO ACS37010LLZATR-030B5RoHS

Manufacturer
MPN
ACS37010LLZATR-030B5
LCSC Part #
C22441720
Packaging
SOIC-6
Customer #
Key Attributes
4.5V~5.5V 30A 66.7mV/A SOIC-6 Current Sensors RoHS
Datasheetpdf iconALLEGRO ACS37010LLZATR-030B5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3392$ 5.34
10+$ 4.5636$ 45.64
30+$ 4.0909$ 122.73
100+$ 3.6954$ 369.54
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerALLEGRO
PackagingSOIC-6
Standby Current-
Voltage - Supply4.5V~5.5V
Current Range30A
Operating Temperature-40℃~+150℃
Current Terminal Resistance0.68mΩ
Band Width450kHz
FeaturesOvercurrent Protection;Power-on reset;Under-voltage lockout
Response Time (tr)1.3us
Sensitivity66.7mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece