RENESAS 85411AMILF
| Manufacturer | |
| Mfr. Part # | 85411AMILF |
| LCSC Part # | C22441639 |
| Package | SOIC-8 |
| Customer # | |
| Description | 2.97V~3.63V 650MHz 2 SOIC-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 97 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.7997 | $ 17.80 |
10+ | $ 17.0233 | $ 170.23 |
30+ | $ 15.6753 | $ 470.26 |
97+ | $ 14.5004 | $ 1406.54 |
Standard Packaging 97/Full
Tube | ||
Better price for more quantity?
$